NSVT846MTWFTBG

onsemi
863-NSVT846MTWFTBG
NSVT846MTWFTBG

Mfr.:

Description:
Bipolar Transistors - BJT DUAL 65V/100MA, NPN & PNP BIPOLAR TRANSISTORS, XDFNW3

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15.368

Stock:
15.368
Can Dispatch Immediately
On Order:
3.000
Expected 7/23/2026
12.000
6.000
Expected 8/14/2026
6.000
Expected 9/4/2026
Factory Lead Time:
38
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,482 € 0,48 €
0,292 € 2,92 €
0,187 € 18,70 €
0,141 € 70,50 €
0,126 € 126,00 €
Full Reel (Order in multiples of 3000)
0,105 € 315,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
XDFNW-3
NPN
Single
200 mA
65 V
80 V
5 V
600 mV
570 mW
100 MHz
- 65 C
+ 150 C
NST846MTW
Reel
Cut Tape
Brand: onsemi
Continuous Collector Current: 100 mA
Country of Assembly: MY
Country of Diffusion: MY
Country of Origin: MY
DC Collector/Base Gain hFE Min: 220 at 2 mA, 5 V
DC Current Gain hFE Max: 450 at 2 mA, 5 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541210000
USHTS:
8541210075
ECCN:
EAR99

NST846MTWFT NPN Transistor

onsemi NST846MTWFT NPN Transistor is a 65V, 100mA device designed for general-purpose amplifier applications. This transistor is housed in a compact DFN1010-3 package with wettable flanks, required for the automotive industry. The NST846MTWFT transistor is AEC-Q101 qualified, PPAP capable, Pb-free, halogen-free/BFR-free, and RoHS compliant. This NPN transistor is ideal for low-power surface-mount applications with board space and reliability.