NSVT807CMTWFTBG

onsemi
863-NSVT807CMTWFTBG
NSVT807CMTWFTBG

Mfr.:

Description:
Bipolar Transistors - BJT GENERAL PURPOSE TRANSISTOR PNP, 45 V, 500 MA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.408

Stock:
1.408
Can Dispatch Immediately
On Order:
6.000
Expected 7/31/2026
15.000
12.000
Expected 8/14/2026
3.000
Expected 9/4/2026
Factory Lead Time:
35
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,748 € 0,75 €
0,524 € 5,24 €
0,331 € 33,10 €
0,205 € 102,50 €
0,151 € 151,00 €
Full Reel (Order in multiples of 3000)
0,134 € 402,00 €
0,116 € 696,00 €
0,101 € 909,00 €
0,092 € 2.208,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
XDFNW-3
PNP
Single
1 A
45 V
45 V
5 V
700 mV
350 mW
360 MHz
- 65 C
+ 150 C
NST807
Reel
Cut Tape
Brand: onsemi
Continuous Collector Current: 500 mA
Country of Assembly: MY
Country of Diffusion: MY
Country of Origin: MY
DC Collector/Base Gain hFE Min: 250 at - 100 mA, - 1 V
DC Current Gain hFE Max: 600 at - 100 mA, - 1 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541210000
USHTS:
8541210075
ECCN:
EAR99