NSVMUN5333DW1T1G

onsemi
863-NSVMUN5333DW1T1G
NSVMUN5333DW1T1G

Mfr.:

Description:
Digital Transistors SS BR XSTR DUAL 50V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43
Can Dispatch Immediately
On Order:
6.000
Expected 8/11/2026
Factory Lead Time:
42
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,249 € 0,25 €
0,151 € 1,51 €
0,093 € 9,30 €
0,068 € 34,00 €
0,06 € 60,00 €
Full Reel (Order in multiples of 3000)
0,047 € 141,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Digital Transistors
RoHS:  
Dual
NPN, PNP
4.7 kOhms
SMD/SMT
SOT-363
80
50 V
100 mA
500 mA
187 mW
+ 150 C
DTC143ZP
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: CN,MY
Country of Diffusion: MY
Country of Origin: MY
Product Type: Digital Transistors
Qualification: AEC-Q100
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 34 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
KRHTS:
8541219000
MXHTS:
8541210100
ECCN:
EAR99