NSVC2050JBT3G

onsemi
863-NSVC2050JBT3G
NSVC2050JBT3G

Mfr.:

Description:
LED Lighting Driver ICs SMB 50 MA 15% CCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.650

Stock:
5.650 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,43 € 0,43 €
0,304 € 3,04 €
0,272 € 6,80 €
0,237 € 23,70 €
0,22 € 55,00 €
0,21 € 105,00 €
0,201 € 201,00 €
Full Reel (Order in multiples of 2500)
0,187 € 467,50 €
0,182 € 910,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LED Lighting Driver ICs
REACH - SVHC:
1 Output
Boost, Buck
50 mA
SMB-2
120 V
120 V
100 Hz to 100 kHz
Adjustable
NSIC2050JB
- 55 C
+ 175 C
Constant Current
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: VN
Country of Diffusion: CZ
Country of Origin: VN
Input Voltage: 120 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 57.5 mA
Unit Weight: 101,450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99