NSVBA143ZDXV6T1G

onsemi
863-NSVBA143ZDXV6T1G
NSVBA143ZDXV6T1G

Mfr.:

Description:
Bipolar Transistors - BJT SOT-563 DUAL 4.7/47 K OH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,421 € 0,42 €
0,335 € 3,35 €
Full Reel (Order in multiples of 4000)
0,065 € 260,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-563-6
PNP
Dual
50 V
50 V
6 V
250 mV
357 mW
- 55 C
+ 150 C
AEC-Q101
NSBA143ZDXV6
Reel
Cut Tape
Brand: onsemi
Continuous Collector Current: 100 mA
Country of Assembly: CN
Country of Diffusion: MY
Country of Origin: MY
DC Collector/Base Gain hFE Min: 80
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 4000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
USHTS:
8541210095
ECCN:
EAR99