NSVBA114EMXWTBG

onsemi
863-NSVBA114EMXWTBG
NSVBA114EMXWTBG

Mfr.:

Description:
Digital Transistors PBRT, 50V, XDFNW3

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.400

Stock:
2.400 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,464 € 0,46 €
0,285 € 2,85 €
0,181 € 18,10 €
0,137 € 68,50 €
0,11 € 110,00 €
Full Reel (Order in multiples of 3000)
0,095 € 285,00 €
0,088 € 792,00 €
0,075 € 1.800,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Digital Transistors
RoHS:  
Single
PNP
10 kOhms
1
SMD/SMT
DFN-3
80 at - 5 mA, - 10 V
50 V
100 mA
450 mW
- 65 C
+ 150 C
NSBAMXW
Reel
Cut Tape
Brand: onsemi
Output Voltage: 200 mV, 4.9 V
Product Type: Digital Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

NSBAMXW PNP Bias Resistor Transistors

onsemi NSBAMXW PNP Bias Resistor Transistors (BRTs) are designed to replace a single device and the related external resistor bias network. These PNP Bias Resistor Transistors contain a single transistor with a monolithic bias network consisting of two resistors: a series base resistor and a base-emitter resistor. The BRTs eliminate individual components by integrating all into a single device. The use of a BRT reduces system cost and board space. Theonsemi NSBAMXW are housed in an XDFNW3 package offering superior thermal performance. These devices are ideal for surface-mount applications where board space and reliability are at a premium.