NST65010MW6T1G

onsemi
863-NST65010MW6T1G
NST65010MW6T1G

Mfr.:

Description:
Bipolar Transistors - BJT Dual Matched PNP Tra

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 437

Stock:
437
Can Dispatch Immediately
On Order:
27.000
Expected 6/15/2026
Factory Lead Time:
44
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,447 € 0,45 €
0,305 € 3,05 €
0,194 € 19,40 €
0,122 € 61,00 €
0,107 € 107,00 €
Full Reel (Order in multiples of 3000)
0,094 € 282,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-363-6
PNP
Dual
100 mA
65 V
80 V
5 V
300 mV
380 mW
100 MHz
- 55 C
+ 150 C
NST65010M
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 7,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
854121000
KRHTS:
8541219000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

NST650 Dual-Matched PNP Transistors

onsemi NST650 Dual-Matched PNP Transistors are available in SOT-363 ultra-small packages and are ideal for portable products. These onsemi transistors are designed to offer a pair of highly matched devices in all parameters. This design eliminates the need for costly trimming.