NST3946DP6T5G

onsemi
863-NST3946DP6T5G
NST3946DP6T5G

Mfr.:

Description:
Bipolar Transistors - BJT LESHAN DUAL COMPLMNT SOT-963

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43.615

Stock:
43.615 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,275 € 0,28 €
0,16 € 1,60 €
0,102 € 10,20 €
0,06 € 30,00 €
0,052 € 52,00 €
0,049 € 122,50 €
0,046 € 230,00 €
Full Reel (Order in multiples of 8000)
0,038 € 304,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-963-6
NPN, PNP
Dual
200 mA
40 V
60 V
6 V
300 mV, 400 mV
420 mW
200 MHz, 250 MHz
- 55 C
+ 150 C
NST3946DP6
Reel
Cut Tape
MouseReel
Brand: onsemi
DC Current Gain hFE Max: 40 at 100 uA, 1 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 8000
Subcategory: Transistors
Unit Weight: 1,190 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.