NSS60201SMTTBG

onsemi
863-NSS60201SMTTBG
NSS60201SMTTBG

Mfr.:

Description:
Bipolar Transistors - BJT 60V SINGLE 2A LOWVC E(SAT)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.900

Stock:
2.900 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,783 € 0,78 €
0,485 € 4,85 €
0,315 € 31,50 €
0,241 € 120,50 €
0,218 € 218,00 €
Full Reel (Order in multiples of 3000)
0,175 € 525,00 €
0,162 € 972,00 €
0,153 € 3.672,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
WDFN6
NPN
Single
60 V
60 V
6 V
115 mV
1.8 W
180 MHz
- 55 C
+ 150 C
NSS60201SMT
Reel
Cut Tape
Brand: onsemi
Continuous Collector Current: 2 A
DC Collector/Base Gain hFE Min: 250
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
USHTS:
8541290055
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

e2PowerEdge Low VCE(sat) Transistors

onsemi e2PowerEdge Low VCE(sat) Transistors are miniature surface mount devices featuring ultra-low saturation voltage (VCE(sat)) and high current gain capability. These are designed for low-voltage, high-speed switching applications where affordable, efficient energy control is essential. Typical applications are DC−DC converters and power management in portable and battery-powered products such as cellular and cordless phones, PDAs, computers, printers, digital cameras, and MP3 players. Other applications are low-voltage motor controls in mass storage products such as disc and tape drives. These can be used for airbag deployment and instrument clusters in the automotive industry. The high current gain allows onsemi e2PowerEdge devices to be driven directly from PMU’s control outputs, and the linear gain (Beta) makes them ideal components in analog amplifiers.