NSS60200SMTTBG

863-NSS60200SMTTBG
NSS60200SMTTBG

Mfr.:

Description:
Bipolar Transistors - BJT 60V SINGLE 2A LOWVC E(SAT)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
WDFN6
PNP
Single
60 V
60 V
6 V
365 mV
1.8 W
155 MHz
- 55 C
+ 150 C
NSS60200SMT
Reel
Cut Tape
Brand: onsemi
Continuous Collector Current: 2 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
DC Collector/Base Gain hFE Min: 150
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
USHTS:
8541290055
ECCN:
EAR99