NSS40300DDR2G

onsemi
863-NSS40300DDR2G
NSS40300DDR2G

Mfr.:

Description:
Bipolar Transistors - BJT DUAL 40V LOW VCE XTR PNP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.985

Stock:
2.985 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,21 € 1,21 €
0,764 € 7,64 €
0,506 € 50,60 €
0,395 € 197,50 €
0,359 € 359,00 €
Full Reel (Order in multiples of 2500)
0,301 € 752,50 €
0,279 € 1.395,00 €
0,274 € 6.850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,53 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOIC-8
PNP
Dual
3 A
40 V
40 V
7 V
135 mV
783 mW
100 MHz
- 55 C
+ 150 C
NSS40300DD
Reel
Cut Tape
MouseReel
Brand: onsemi
Continuous Collector Current: - 3 A
DC Collector/Base Gain hFE Min: 250
DC Current Gain hFE Max: 250 at 10 mA, 2 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541210095
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

e2PowerEdge Low VCE(sat) Transistors

onsemi e2PowerEdge Low VCE(sat) Transistors are miniature surface mount devices featuring ultra-low saturation voltage (VCE(sat)) and high current gain capability. These are designed for low-voltage, high-speed switching applications where affordable, efficient energy control is essential. Typical applications are DC−DC converters and power management in portable and battery-powered products such as cellular and cordless phones, PDAs, computers, printers, digital cameras, and MP3 players. Other applications are low-voltage motor controls in mass storage products such as disc and tape drives. These can be used for airbag deployment and instrument clusters in the automotive industry. The high current gain allows onsemi e2PowerEdge devices to be driven directly from PMU’s control outputs, and the linear gain (Beta) makes them ideal components in analog amplifiers.