NSS20201MR6T1G

863-NSS20201MR6T1G
NSS20201MR6T1G

Mfr.:

Description:
Bipolar Transistors - BJT 2A 20V Low VCEsat

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.267

Stock:
2.267 Can Dispatch Immediately
Quantities greater than 2267 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,834 € 0,83 €
0,52 € 5,20 €
0,34 € 34,00 €
0,261 € 130,50 €
0,237 € 237,00 €
Full Reel (Order in multiples of 3000)
0,182 € 546,00 €
0,173 € 1.038,00 €
0,172 € 1.548,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
TSOP-6
NPN
Single
2 A
20 V
40 V
5 V
150 mV
460 mW
200 MHz
- 55 C
+ 150 C
NSS20201MR6
Reel
Cut Tape
MouseReel
Brand: onsemi
Continuous Collector Current: 2 A
DC Collector/Base Gain hFE Min: 300
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.