NSS12100XV6T1G

onsemi
863-NSS12100XV6T1G
NSS12100XV6T1G

Mfr.:

Description:
Bipolar Transistors - BJT 12V PNP LOW VCE(SAT) XTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 132

Stock:
132
Can Dispatch Immediately
On Order:
4.000
Expected 3/3/2027
4.000
Expected 3/26/2027
Factory Lead Time:
51
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,765 € 0,77 €
0,471 € 4,71 €
0,303 € 30,30 €
0,244 € 122,00 €
0,202 € 202,00 €
0,19 € 380,00 €
Full Reel (Order in multiples of 4000)
0,133 € 532,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-563-6
PNP
Single
1 A
12 V
12 V
5 V
400 mV
500 mW
100 MHz
- 55 C
+ 150 C
NSS12100XV6
Reel
Cut Tape
MouseReel
Brand: onsemi
Continuous Collector Current: - 1 A
DC Collector/Base Gain hFE Min: 150
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 4000
Subcategory: Transistors
Unit Weight: 3 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.