NSR201MXT5G

onsemi
863-NSR201MXT5G
NSR201MXT5G

Mfr.:

Description:
Schottky Diodes & Rectifiers RF SCHOTTKY BARRIER DIODE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30.510

Stock:
30.510 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,662 € 0,66 €
0,41 € 4,10 €
0,264 € 26,40 €
0,201 € 100,50 €
0,163 € 163,00 €
0,126 € 630,00 €
Full Reel (Order in multiples of 8000)
0,126 € 1.008,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
X2-DFN-2
Single
Si
50 mA
2 V
320 mV
10 uA
- 55 C
+ 150 C
NSR201MX
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 8000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 2 V
Unit Weight: 0,826 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8542390000
USHTS:
8541100080
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

NSR201MX Schottky Barrier Diode

onsemi NSR201MX Schottky Barrier Diode is designed for high-frequency applications. This diode can be used widely for power detector of C band and mixer of Ku band. The X2DFN2 package of NSR201MX diode is suitable for compact and efficient designs. This NSR201MX barrier diode features small interterminal capacitance, less parasitic components, and a low forward voltage. Typical applications include a microwave and submilliwave mixer and microwave and submilliwave power detector.