NSPM3042MXT5G

863-NSPM3042MXT5G
NSPM3042MXT5G

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 4.8VBI-DIRECT ESD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.227

Stock:
7.227 Can Dispatch Immediately
Quantities greater than 7227 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,189 € 0,19 €
0,131 € 1,31 €
0,072 € 7,20 €
0,071 € 35,50 €
0,063 € 63,00 €
0,054 € 135,00 €
0,049 € 245,00 €
Full Reel (Order in multiples of 8000)
0,041 € 328,00 €
0,037 € 888,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
4.8 V
SMD/SMT
8 V
6 V
X2DFN-2
43 A
340 W
200 pF
30 kV
30 kV
- 65 C
+ 150 C
NSPM3042
Reel
Cut Tape
Brand: onsemi
Product: ESD Suppressors
Factory Pack Quantity: 8000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 15,768 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.