NSI45030AT1G

onsemi
863-NSI45030AT1G
NSI45030AT1G

Mfr.:

Description:
LED Lighting Driver ICs SOD 123 30mA 10% CCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.127

Stock:
8.127
Can Dispatch Immediately
On Order:
48.000
Expected 8/11/2026
66.000
Expected 9/22/2026
Factory Lead Time:
43
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,189 € 0,19 €
0,126 € 1,26 €
0,112 € 2,80 €
0,095 € 9,50 €
0,088 € 22,00 €
0,083 € 41,50 €
0,078 € 78,00 €
Full Reel (Order in multiples of 3000)
0,073 € 219,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Boost, Buck
30 mA
SOD-123
45 V
45 V
1 MHz
Adjustable
NSI45030A
- 55 C
+ 150 C
Constant Current
Reel
Cut Tape
MouseReel
Brand: onsemi
Input Voltage: 45 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Pd - Power Dissipation: 460 mW
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 33 mA
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8542399000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Solutions for Automotive IVN & Lighting

onsemi Solutions for Automotive IVN & Lighting provides energy-efficient solutions for automotive In-Vehicle Networking (IVN) and lighting to reduce emissions, improve fuel economy, and enhance lighting, safety, connectivity, and infotainment power delivery systems. These cost-effective in-vehicle networking (IVN) and lighting solutions offer low power consumption and high reliability.

NSI45 Constant Current Regulators

onsemi NSI45 Constant Current Regulators are two-terminal linear constant current regulators. These regulators are simple, economical, and robust devices that provide a cost-effective solution for regulating current in LEDs. The NSI45 regulators are based on Self-Biased Transistor technology and regulate output current over a wide input voltage range. These regulators are designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and operating temperatures. The NSI45 regulators require no external components and have a high anode-cathode voltage rating that withstands surges common in automotive, industrial, and commercial signage applications.