NRVTSAF360T3G

863-NRVTSAF360T3G
NRVTSAF360T3G

Mfr.:

Description:
Schottky Diodes & Rectifiers Trench Schottky Rectifier, Low Forward, 60V, 3A in SMA-FL package

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.962

Stock:
2.962 Can Dispatch Immediately
Quantities greater than 2962 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,53 € 1,53 €
0,972 € 9,72 €
0,649 € 64,90 €
0,511 € 255,50 €
0,429 € 429,00 €
0,427 € 1.067,50 €
Full Reel (Order in multiples of 5000)
0,389 € 1.945,00 €
0,363 € 3.630,00 €
0,36 € 9.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

onsemi NRVBAF360T3G
onsemi
Schottky Diodes & Rectifiers AUTO STANDARD OF MBRAF360

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
SMA-FL-2
Single
Si
6 A
60 V
780 mV
100 A
50 uA
- 55 C
+ 175 C
NRVTSAF360
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Unit Weight: 83,640 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.