NRVTSAF345T3G

863-NRVTSAF345T3G
NRVTSAF345T3G

Mfr.:

Description:
Schottky Diodes & Rectifiers 3A, 45V LOW VF TRENCH RECTIFIER IN SMA-FL

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.621

Stock:
1.621 Can Dispatch Immediately
Quantities greater than 1621 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,51 € 1,51 €
0,963 € 9,63 €
0,64 € 64,00 €
0,504 € 252,00 €
0,423 € 423,00 €
0,42 € 1.050,00 €
Full Reel (Order in multiples of 5000)
0,383 € 1.915,00 €
0,358 € 3.580,00 €
0,354 € 8.850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

onsemi NRVBAF360T3G
onsemi
Schottky Diodes & Rectifiers AUTO STANDARD OF MBRAF360

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
SMA-FL-2
Single
Si
3 A
45 V
630 mV
100 A
7.5 uA
- 65 C
+ 150 C
NRVTSAF345
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Unit Weight: 83,640 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.