NRVTS10100PFST3G

onsemi
863-NRVTS10100PFST3G
NRVTS10100PFST3G

Mfr.:

Description:
Schottky Diodes & Rectifiers 10A 100V TRENCH SCHOTTKY IN TO-277 PACKAGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9.980
Expected 9/3/2027
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,33 € 1,33 €
0,839 € 8,39 €
0,558 € 55,80 €
0,437 € 218,50 €
0,365 € 365,00 €
Full Reel (Order in multiples of 5000)
0,326 € 1.630,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Si
NRTS10100PFS
Reel
Cut Tape
Brand: onsemi
Country of Assembly: MY
Country of Diffusion: CZ
Country of Origin: CZ
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
USHTS:
8541100080
ECCN:
EAR99