NRVB8H100MFSWFT1G

onsemi
863-NRVB8H100MFSWFT1
NRVB8H100MFSWFT1G

Mfr.:

Description:
Schottky Diodes & Rectifiers 8.0 A 100 V SCHOTTKY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.337

Stock:
1.337 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,21 € 1,21 €
0,765 € 7,65 €
0,506 € 50,60 €
0,446 € 223,00 €
0,378 € 378,00 €
Full Reel (Order in multiples of 1500)
0,289 € 433,50 €
0,278 € 2.502,00 €
0,265 € 6.360,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,81 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Diodes
SMD/SMT
SO-8FL-4
Single
Si
8 A
100 V
900 mV
75 A
2 uA
- 55 C
+ 175 C
MBR8H100MFS
AEC-Q101
Reel
Cut Tape
Brand: onsemi
Country of Assembly: MY
Country of Diffusion: MY
Country of Origin: MY
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1500
Subcategory: Diodes & Rectifiers
Unit Weight: 107,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99