NRTS8100PFST3G

onsemi
863-NRTS8100PFST3G
NRTS8100PFST3G

Mfr.:

Description:
Schottky Diodes & Rectifiers 8A 100V TRENCH SCHOTTKY IN TO-277 PACKAGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.759

Stock:
2.759 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,705 € 0,71 €
0,476 € 4,76 €
0,374 € 37,40 €
0,29 € 145,00 €
0,24 € 240,00 €
0,239 € 597,50 €
Full Reel (Order in multiples of 5000)
0,216 € 1.080,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Si
NRTS8100PFS
Reel
Cut Tape
Brand: onsemi
Country of Assembly: MY
Country of Diffusion: CZ
Country of Origin: MY
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100080
ECCN:
EAR99