NP3100SCT3G

863-NP3100SCT3G
NP3100SCT3G

Mfr.:

Description:
Thyristor Surge Protection Devices - TSPD 100A 310V TSPD SMB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Thyristor Surge Protection Devices - TSPD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
350 V
500 A
275 V
5 uA
250 mA
4 V
60 pF
- 40 C
+ 125 C
SMD/SMT
DO-214AA-2
Reel
Cut Tape
Brand: onsemi
Product Type: TSPDs
Factory Pack Quantity: 2500
Subcategory: Thyristors
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.