NOIX5SN5000B-LTI

onsemi
863-NOIX5SN5000B-LTI
NOIX5SN5000B-LTI

Mfr.:

Description:
Image Sensors XGS5MP 4PORT MONO
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
20 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 84   Multiples: 84
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
90,09 € 7.567,56 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Image Sensors
Tray
Brand: onsemi
Country of Assembly: TW
Country of Diffusion: IT
Country of Origin: IT
Moisture Sensitive: Yes
Product Type: Image Sensors
Series: XGS5000
Factory Pack Quantity: 84
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541491050
ECCN:
EAR99

Hyperlux Image Sensors

onsemi CMOS Image Sensor Solutions include the Hyperlux™ sensing portfolio, offering a wide range of high‑performance image and depth sensors for automotive, industrial, and commercial applications. The onsemi Hyperlux image sensor families deliver exceptional image quality with low power consumption, combining high dynamic range and superior low‑light performance for reliable operation in challenging lighting conditions, while Hyperlux™ ID adds advanced indirect time‑of‑flight (iToF) depth sensing with real‑time 3D measurement, global shutter technology, and integrated depth processing to simplify system design and ensure optimal results across diverse environments.