NOIX2SN9400B-LTI1

onsemi
863-NOIX2SN9400BLTI1
NOIX2SN9400B-LTI1

Mfr.:

Description:
Image Sensors CMOS Image Sensor, 9.4 MP, Global Shutter HiSPi output (12 port), Monochrome

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 4   Multiples: 4
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
268,33 € 1.073,32 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Image Sensors
RoHS:  
CMOS Image Sensor
3072 H x 3072 V
Monochrome
- 40 C
+ 85 C
9.4 Megapixels
56 fps
3.2 um x 3.2 um
CLGA-163
Tray
Brand: onsemi
Moisture Sensitive: Yes
Optical Format: 13.9 mm
Product Type: Image Sensors
Series: XGS9400
Factory Pack Quantity: 4
Subcategory: Sensors
Supply Voltage - Max: 1.3 V
Supply Voltage - Min: 1.1 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Thailand
Country of Diffusion:
Italy
The country is subject to change at the time of shipment.