NOIX2SF8000B-LTI

onsemi
863-NOIX2SF8000B-LTI
NOIX2SF8000B-LTI

Mfr.:

Description:
Image Sensors XGS8MP 12PORT COLOR 7.3D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
217,67 € 5.441,75 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Image Sensors
CMOS Image Sensor
4096 H x 2160 V
RGB Bayer
- 40 C
+ 85 C
8.8 Megapixels
80 fps
3.2 um x 3.2 um
CLGA-163
Tray
Brand: onsemi
Moisture Sensitive: Yes
Optical Format: 1/1.1 in
Product Type: Image Sensors
Series: XGS8000
Factory Pack Quantity: 25
Subcategory: Sensors
Supply Voltage - Max: 1.3 V
Supply Voltage - Min: 1.1 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541491050
ECCN:
EAR99