NOIX1SF012KB-LTI

onsemi
863-NOIX1SF012KB-LTI
NOIX1SF012KB-LTI

Mfr.:

Description:
Image Sensors XGS12MP, 24PORT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
301,86 € 7.546,50 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Image Sensors
RoHS:  
CMOS Image Sensor
4096 H x 3072 V
Monochrome, Color
- 40 C
+ 85 C
12.6 Megapixels
90 fps
3.2 um x 3.2 um
CLGA-163
1.2 V to 3 V
Tray
Brand: onsemi
Country of Assembly: TH
Country of Diffusion: IT
Country of Origin: IT
Moisture Sensitive: Yes
Optical Format: 1 in
Product Type: Image Sensors
Series: XGS12000
Factory Pack Quantity: 25
Subcategory: Sensors
Supply Voltage - Max: 3 V
Supply Voltage - Min: 1.2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541491050
ECCN:
EAR99