NOIX0SE020KB-GTI

onsemi
863-NOIX0SE020KB-GTI
NOIX0SE020KB-GTI

Mfr.:

Description:
Image Sensors XGS20MP 48PORT COLOR 10D CRA

Lifecycle:
NRND:
Not recommended for new designs.
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
20 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 4   Multiples: 4
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.780,97 € 7.123,88 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Image Sensors
CMOS
Monochrome, Color
- 40 C
+ 85 C
20.2 MP
58 fps
4500 x 4500
CPGA-251
1.2 V, 2.8 V, 3 V
Tray
Brand: onsemi
Product Type: Image Sensors
Series: XGS20000
Factory Pack Quantity: 4
Subcategory: Sensors
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
8541491050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Thailand
Country of Diffusion:
Italy
The country is subject to change at the time of shipment.

Machine Vision

onsemi offers the perfect solution for machine vision needs with a wide range of image sensors from VGA to 45MP. Intelligent sensing solutions, built on decades of imaging expertise and proprietary pixel design processes, ensure top-notch quality and efficient image capture. Tailored specifically for the machine vision market, onsemi's image sensor families boast industry-leading global shutter efficiency and frame rates that meet and exceed modern camera requirements. These advanced features, combined with system components designed specifically for onsemi sensors, enable the creation of reliable inspection cameras that deliver sharp, blur-free images.