NOIV1SN1300A-QDC

onsemi
863-NOIV1SN1300A-QDC
NOIV1SN1300A-QDC

Mfr.:

Description:
Image Sensors Andon VITA 1300 1.3 Mpx 150FPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 64   Multiples: 64
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
112,97 € 7.230,08 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Image Sensors
RoHS:  
Image Sensor
1280 H x 1024 V
Monochrome
- 40 C
+ 85 C
1.3 Megapixels
150 fps
4.8 um x 4.8 um
LCC-48
1.8 V, 3.3 V
Tray
Brand: onsemi
Moisture Sensitive: Yes
Optical Format: 1/2 in
Product Type: Image Sensors
Series: VITA1300
Factory Pack Quantity: 64
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.6 V
Tradename: Senstac Contact
Part # Aliases: 680-48-SM-G10-R14-X 680-48-SM-G10-R14-1 680-48-SM-G10-R14-0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541409090
CNHTS:
9031809090
CAHTS:
8541400029
USHTS:
8541491050
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.