NLX1G11CMUTCG

863-NLX1G11CMUTCG
NLX1G11CMUTCG

Mfr.:

Description:
Logic Gates 3-Input AND Gate

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.957

Stock:
3.957 Can Dispatch Immediately
Quantities greater than 3957 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,258 € 0,26 €
0,175 € 1,75 €
0,154 € 3,85 €
0,132 € 13,20 €
0,12 € 30,00 €
0,114 € 57,00 €
0,112 € 112,00 €
Full Reel (Order in multiples of 3000)
0,095 € 285,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Gates
RoHS:  
AND
1 Gate
NLX
3 Input
1 Output
32 mA
- 32 mA
2.4 ns
1.65 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: onsemi
Product: Single-Function Gates
Product Type: Logic Gates
Series: NLX1G11
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 97,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99