NLVHCT245ADTR2G

863-NLVHCT245ADTR2G
NLVHCT245ADTR2G

Mfr.:

Description:
Buffers & Line Drivers OCTAL 3-STATE NON-INVERTI

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.475

Stock:
2.475 Can Dispatch Immediately
Quantities greater than 2475 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,568 € 0,57 €
0,403 € 4,03 €
0,362 € 9,05 €
0,316 € 31,60 €
0,295 € 73,75 €
0,282 € 141,00 €
0,271 € 271,00 €
Full Reel (Order in multiples of 2500)
0,267 € 667,50 €
0,262 € 1.310,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Buffers & Line Drivers
RoHS:  
HCT
8 Input
8 Output
Non-Inverting
- 6 mA
6 mA
4 uA
4.5 V
5.5 V
160 uA
- 55 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
Brand: onsemi
Product Type: Buffers & Line Drivers
Series: MC74HCT245A
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 69,280 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.