NLVHC1G32DFT2G

863-NLVHC1G32DFT2G
NLVHC1G32DFT2G

Mfr.:

Description:
Logic Gates LOG CMOS 2INPUT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.990

Stock:
4.990 Can Dispatch Immediately
Quantities greater than 4990 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,103 € 0,10 €
0,065 € 0,65 €
0,058 € 1,45 €
0,048 € 4,80 €
0,044 € 11,00 €
0,041 € 20,50 €
0,04 € 40,00 €
Full Reel (Order in multiples of 3000)
0,036 € 108,00 €
0,034 € 204,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

onsemi MC74HC1G32DFT2G-Q
onsemi
Logic Gates LOG CMOS GATE OR 2INPUT

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Gates
RoHS:  
OR
1 Gate
HC
2 Input
SC-88A
1 Output
2.6 mA
- 2.6 mA
100 ns
2 V
6 V
- 55 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Logic Type: CMOS
Product: Single-Function Gates
Product Type: Logic Gates
Series: NLVHC1G32
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99