NLVHC1G08DFT2G

863-NLVHC1G08DFT2G
NLVHC1G08DFT2G

Mfr.:

Description:
Logic Gates LOG CMOS 1G

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.394

Stock:
17.394 Can Dispatch Immediately
Quantities greater than 17394 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,232 € 0,23 €
0,144 € 1,44 €
0,12 € 3,00 €
0,089 € 8,90 €
0,073 € 18,25 €
0,061 € 30,50 €
0,054 € 54,00 €
Full Reel (Order in multiples of 3000)
0,053 € 159,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,23 €
Min:
1

Possible Replacement

onsemi MC74HC1G08DFT2G-Q
onsemi
Logic Gates LOG CMOS GAT AND 1G

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Gates
RoHS:  
AND
1 Gate
HC
2 Input
1 Output
2.6 mA
- 2.6 mA
7 ns
2 V
6 V
- 55 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Single-Function Gates
Product Type: Logic Gates
Series: NLVHC1G08
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 6,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99