NLV7SZ57DFT2G

863-NLV7SZ57DFT2G
NLV7SZ57DFT2G

Mfr.:

Description:
Logic Gates FLEXIBLE CHOICE LOGIC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.636

Stock:
1.636 Can Dispatch Immediately
Quantities greater than 1636 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,387 € 0,39 €
0,267 € 2,67 €
0,238 € 5,95 €
0,206 € 20,60 €
0,19 € 47,50 €
0,187 € 93,50 €
Full Reel (Order in multiples of 3000)
0,187 € 561,00 €
0,181 € 1.086,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

onsemi NL7SZ57DFT2G-Q
onsemi
Logic Gates FLEXIBLE CHOICE LOGIC

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Gates
RoHS:  
Configurable
1 Gate
LVC
3 Input
1 Output
32 mA
- 32 mA
3.3 ns
1.65 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: onsemi
Product: Configurable Multiple-Function Gates
Product Type: Logic Gates
Series: NLV7SZ57DFT2G
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.