NLV74HC14ADR2G

863-NLV74HC14ADR2G
NLV74HC14ADR2G

Mfr.:

Description:
Logic Gates HEX SCHMITT-TRIGGER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 107

Stock:
107 Can Dispatch Immediately
Quantities greater than 107 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,284 € 0,28 €
0,206 € 2,06 €
0,187 € 4,68 €
0,17 € 17,00 €
0,157 € 39,25 €
Full Reel (Order in multiples of 2500)
0,132 € 330,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,46 €
Min:
1

Possible Replacement

onsemi MC74HC14ADR2G-Q
onsemi
Inverters HEX SCHMITT-TRIGGER INVER

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Gates
RoHS:  
Inverter
6 Gate
HC
6 Input
6 Output
5.2 mA
- 5.2 mA
13 ns
2 V
6 V
- 55 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
Brand: onsemi
Product: Single-Function Gates
Product Type: Logic Gates
Series: MC74HC14A
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 122 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.