NLV74HC02ADR2G

863-NLV74HC02ADR2G
NLV74HC02ADR2G

Mfr.:

Description:
Logic Gates QUAD 2-INPUT NOR GAT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.824

Stock:
1.824 Can Dispatch Immediately
Quantities greater than 1824 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,327 € 0,33 €
0,219 € 2,19 €
0,194 € 4,85 €
0,165 € 16,50 €
0,151 € 37,75 €
0,144 € 72,00 €
Full Reel (Order in multiples of 2500)
0,121 € 302,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

onsemi MC74HC02ADR2G-Q
onsemi
Logic Gates QUAD 2-INPUT NOR GATE

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Gates
RoHS:  
NOR
4 Gate
HC
8 Input
4 Output
5.2 mA
- 5.2 mA
13 ns
2 V
6 V
- 55 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: onsemi
Product: Single-Function Gates
Product Type: Logic Gates
Series: MC74HC02A
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 122,040 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.