NLSX0102FC2T2G

863-NLSX0102FC2T2G
NLSX0102FC2T2G

Mfr.:

Description:
Translation - Voltage Levels 2-BIT TRANSLATOR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Nexperia NXS0102UNAZ
Nexperia
Translation - Voltage Levels The factory is currently not accepting orders for this product.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Translation - Voltage Levels
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Level Translator
24 Mb/s
Flip-Chip-8
5.5 V
1.5 V
NLSX0102
7.4 ns
- 40 C
+ 85 C
SMD/SMT
Brand: onsemi
Input Type: CMOS
Number of Channels: 2 Channel
Output Type: Open Drain
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.