NLAS7222CMUTBG

863-NLAS7222CMUTBG
NLAS7222CMUTBG

Mfr.:

Description:
USB Switch ICs DATA ANALOG SWITCH

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

onsemi FSUSB42UMX
onsemi
USB Switch ICs LP 2-Port HS USB 2.0 (480Mbps) Switch

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: USB Switch ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
USB 2.0 Switches
1 x DPDT
12 Ohms
30 ns
20 ns
3.3 V
- 40 C
+ 85 C
SMD/SMT
UQFN-10
Reel
Cut Tape
MouseReel
Bandwidth: 700 MHz
Brand: onsemi
Number of Switches: 1 Switch
Operating Supply Current: 1 uA
Product Type: USB Switch ICs
Series: NLAS7222C
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 4.5 V
Supply Voltage - Min: 1.65 V
Switch Continuous Current: 300 mA
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.