NLA9306USG

onsemi
863-NLA9306USG
NLA9306USG

Mfr.:

Description:
Translation - Voltage Levels DUAL BIDIRECTIONAL I2CBUS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.853

Stock:
7.853 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,593 € 0,59 €
0,356 € 3,56 €
0,307 € 7,68 €
0,24 € 24,00 €
0,20 € 50,00 €
0,168 € 84,00 €
0,15 € 150,00 €
Full Reel (Order in multiples of 3000)
0,126 € 378,00 €
0,108 € 648,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Translation - Voltage Levels
RoHS:  
Voltage Level Translator
US-8
3.6 V, 5.5 V
1 V, 1.8 V
NLA9306
1.5 ns
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
Input Type: Open-Collector
Number of Channels: 2 Channel
Operating Supply Current: 128 mA
Output Type: Open-Drain
Pd - Power Dissipation: 833 mW
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Voltage-Level Translator Solutions

onsemi voltage-level translator solutions address the challenges of market trends like AI, Machine Learning, Cloud computing, and Advanced Driver Assistance Systems (ADAS). These advancements demand faster processing speeds, higher core or pixel counts, and smaller process nodes, resulting in lower I/O voltages for protocols like I2C, SPI, GPIO, UART, PMBus, and SMBus. Mismatched I/O voltages can lead to costly "Oops moments," causing communication errors and bit failures. Adding a voltage translator between ICs can resolve these issues for as little as $0.10, avoiding the need for expensive ASIC or MCU redesigns that cost millions.

NLA9306 Voltage-Level Translators

onsemi NLA9306 Voltage-Level Translators are dual bidirectional I2C-bus and SMBus voltage-level translators with an enable (EN) input. These devices are operational from 1.0V to 3.6V [Vref(1)] and 1.8V to 5.5V [Vbias(ref)(2)]. The onsemi NLA9306 allows bidirectional voltage translations between 1.0V and 5V without using a direction pin. The switch's low ON-state resistance (RON) allows connections to be made with minimal propagation delay. The NLA9306 translators can run two buses, one at 400kHz and the other at 100kHz operating frequency.