NL7SZ19DFT2G-Q

onsemi
863-NL7SZ19DFT2G-Q
NL7SZ19DFT2G-Q

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers LOG 2:1 MUX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,049 € 0,49 €
0,043 € 1,08 €
0,036 € 3,60 €
0,033 € 8,25 €
0,031 € 15,50 €
0,029 € 29,00 €
Full Reel (Order in multiples of 3000)
0,027 € 81,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
1 Input
2 Output
SC-88-6
10.5 ns
1.65 V
5.5 V
SMD/SMT
- 55 C
+ 125 C
AEC-Q100
Reel
Cut Tape
Brand: onsemi
Country of Assembly: CN
Country of Diffusion: TW
Country of Origin: CN
Number of Circuits: 1 Circuit
Pd - Power Dissipation: 332 mW
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: NL7SZ19
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
USHTS:
8542390090
ECCN:
EAR99