NL7SZ18DFT2G

onsemi
863-NL7SZ18DFT2G
NL7SZ18DFT2G

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers LOG 2:1 MUX WITH TRI-STATE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.303

Stock:
9.303 Can Dispatch Immediately
Factory Lead Time:
44 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,086 € 0,09 €
0,046 € 0,46 €
0,041 € 1,03 €
0,034 € 3,40 €
0,031 € 7,75 €
0,029 € 14,50 €
0,028 € 28,00 €
Full Reel (Order in multiples of 3000)
0,025 € 75,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders, Encoders, Multiplexers & Demultiplexers
LCX
SC-70-6
1.65 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Logic Type: CMOS
Number of Circuits: 1 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: NL7SZ18
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part has restricted availability due to extreme wafer constraints. See PB24552X & PB24552X1 for details.
Please contact a Mouser Technical Support Representative for further assistance.

Please contact a Mouser Technical Sales Representative for further
information.

5-0523-1

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

NL7SZ18 1:2 Non-Inverting 3-State Demultiplexers

onsemi NL7SZ18 1:2 Non-Inverting 3-State Demultiplexers operate over a wide 1.65V to 5.5V voltage range in a -55°C to +125°C temperature range. When the Select input (S) is set to Low, the data from A is directed to Y0, while Y1 goes to high impedance. Conversely, when S is set to High, the data from A is routed to Y1, and Y0 is placed in high impedance. These high-performance devices are optimized for onboard buffering applications. The onsemi NL7SZ18 offers mixed (1.65V, 2.3V, 3.0V, and 5.5V) voltage capability by providing overvoltage tolerance (OVT) circuitry on the I/O pins.