NL27WZ86USG

onsemi
863-NL27WZ86USG
NL27WZ86USG

Mfr.:

Description:
Logic Gates 1.65-5.5V Dual 2-Input XOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.412

Stock:
5.412 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,189 € 0,19 €
0,132 € 1,32 €
0,116 € 2,90 €
0,10 € 10,00 €
0,091 € 22,75 €
0,087 € 43,50 €
0,083 € 83,00 €
Full Reel (Order in multiples of 3000)
0,077 € 231,00 €
0,075 € 450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Gates
RoHS:  
XOR
2 Gate
NL27WZ
2 Input
US-8
1 Output
32 mA
- 32 mA
5.4 ns
1.65 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
Logic Type: 2-Input XOR
Product: Single-Function Gates
Product Type: Logic Gates
Series: NL27WZ86
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 35 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part has restricted availability due to extreme wafer constraints. See PB24552X & PB24552X1 for details.
Please contact a Mouser Technical Support Representative for further assistance.

Please contact a Mouser Technical Sales Representative for further
information.

5-0523-1

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

NL27WZ86 Dual 2-Input Exclusive OR Logic Gates

onsemi NL27WZ86 Dual 2-Input Exclusive OR (XOR) Logic Gates are high-performance gates operating from a 1.65V to 5.5V supply and a wide -55°C to +125°C temperature range. The onsemi NL27WZ86 devices are an essential component in many digital designs because of the ability to detect differences between inputs. These devices reduce system power requirements with a near-zero static supply current and are available in US8, UDFN8, and UQFN8 packages.