NJVMJD47T4G

onsemi
863-NJVMJD47T4G
NJVMJD47T4G

Mfr.:

Description:
Bipolar Transistors - BJT BIP NPN 1A 250V TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.676

Stock:
1.676
Can Dispatch Immediately
On Order:
2.500
Expected 6/12/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,963 € 0,96 €
0,599 € 5,99 €
0,393 € 39,30 €
0,33 € 165,00 €
0,29 € 290,00 €
Full Reel (Order in multiples of 2500)
0,229 € 572,50 €
0,211 € 1.055,00 €
0,203 € 2.030,00 €
0,192 € 4.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
REACH - SVHC:
Si
SMD/SMT
NPN
Single
1 A
250 V
350 V
5 V
1 V
15 W
10 MHz
- 65 C
+ 150 C
AEC-Q100
MJD47
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Unit Weight: 351 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Vietnam
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.