NJVMJD45H11G

onsemi
863-NJVMJD45H11G
NJVMJD45H11G

Mfr.:

Description:
Bipolar Transistors - BJT BIP DPAK PNP 8A 80V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.070

Stock:
2.070 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,17 € 1,17 €
0,592 € 5,92 €
0,458 € 34,35 €
0,379 € 198,98 €
0,318 € 333,90 €
0,286 € 729,30 €
0,277 € 1.412,70 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,51 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DPAK-3 (TO-252-3)
PNP
Single
8 A
80 V
5 V
1 V
20 W
90 MHz
- 55 C
+ 150 C
AEC-Q101
MJD45H11
Tube
Brand: onsemi
Country of Assembly: VN
Country of Diffusion: MY
Country of Origin: MY
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 75
Subcategory: Transistors
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99