NJVMJD44H11T4G

onsemi
863-NJVMJD44H11T4G
NJVMJD44H11T4G

Mfr.:

Description:
Bipolar Transistors - BJT SILICON Pwr TRANSISTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.882

Stock:
2.882 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,22 € 1,22 €
0,771 € 7,71 €
0,51 € 51,00 €
0,398 € 199,00 €
0,396 € 396,00 €
Full Reel (Order in multiples of 2500)
0,365 € 912,50 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TO-252-3
NPN
Single
8 A
80 V
5 V
1 V
20 W
85 MHz
- 55 C
+ 150 C
AEC-Q100
MJD44H11
Reel
Cut Tape
Brand: onsemi
Continuous Collector Current: 8 A
Country of Assembly: VN
Country of Diffusion: MY
Country of Origin: VN
DC Collector/Base Gain hFE Min: 60
DC Current Gain hFE Max: 60 at 2 A, 1 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Part # Aliases: NJVMJD44H11T4G-VF01
Unit Weight: 351 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99