NJVMJD44H11RLG

onsemi
863-NJVMJD44H11RLG-0
NJVMJD44H11RLG

Mfr.:

Description:
Bipolar Transistors - BJT BIP DPAK NPN 8A 80V TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.096

Stock:
1.096 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,16 € 1,16 €
0,728 € 7,28 €
0,481 € 48,10 €
0,374 € 187,00 €
0,298 € 298,00 €
Full Reel (Order in multiples of 1800)
0,273 € 491,40 €
0,251 € 903,60 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TO-252-3
NPN
Single
8 A
80 V
5 V
1 V
20 W
85 MHz
- 55 C
+ 150 C
AEC-Q100
MJD44H11
Reel
Cut Tape
MouseReel
Brand: onsemi
Continuous Collector Current: 8 A
Country of Assembly: VN
Country of Diffusion: MY
Country of Origin: VN
DC Collector/Base Gain hFE Min: 60
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1800
Subcategory: Transistors
Unit Weight: 320 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99