NJVMJD32CT4G

onsemi
863-NJVMJD32CT4G
NJVMJD32CT4G

Mfr.:

Description:
Bipolar Transistors - BJT BIP DPAK PNP 3A 100V TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,886 € 0,89 €
0,55 € 5,50 €
0,359 € 35,90 €
0,277 € 138,50 €
0,25 € 250,00 €
Full Reel (Order in multiples of 2500)
0,208 € 520,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
REACH - SVHC:
SMD/SMT
DPAK-3 (TO-252-3)
PNP
Single
3 A
100 V
100 V
5 V
1.2 V
15 W
3 MHz
- 65 C
+ 150 C
AEC-Q100
MJD32C
Reel
Cut Tape
MouseReel
Brand: onsemi
Continuous Collector Current: 3 A
DC Collector/Base Gain hFE Min: 25
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Part # Aliases: NJVMJD32CT4G-VF01
Unit Weight: 260,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Vietnam
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.