NJVMJD31CRLG

onsemi
863-NJVMJD31CRLG
NJVMJD31CRLG

Mfr.:

Description:
Bipolar Transistors - BJT BIP DPAK NPN 3A 100V TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.295

Stock:
7.295 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,998 € 1,00 €
0,623 € 6,23 €
0,409 € 40,90 €
0,316 € 158,00 €
0,249 € 249,00 €
Full Reel (Order in multiples of 1800)
0,249 € 448,20 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
REACH - SVHC:
Si
SMD/SMT
NPN
Single
3 A
100 V
100 V
5 V
1.2 V
15 W
3 MHz
- 65 C
+ 150 C
AEC-Q101
MJD31
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: VN
Country of Diffusion: MY
Country of Origin: VN
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1800
Subcategory: Transistors
Unit Weight: 351 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541210000
USHTS:
8541290065
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99