NJD2873T4G

onsemi
863-NJD2873T4G
NJD2873T4G

Mfr.:

Description:
Bipolar Transistors - BJT 2A 50V 12.5W NPN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.292

Stock:
2.292
Can Dispatch Immediately
On Order:
7.500
Expected 9/15/2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,955 € 0,96 €
0,678 € 6,78 €
0,422 € 42,20 €
0,291 € 145,50 €
0,244 € 244,00 €
Full Reel (Order in multiples of 2500)
0,219 € 547,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TO-252-3
NPN
Single
2 A
50 V
50 V
5 V
300 mV
15 W
65 MHz
- 65 C
+ 150 C
NJD2873
Reel
Cut Tape
MouseReel
Brand: onsemi
Continuous Collector Current: 2 A
DC Collector/Base Gain hFE Min: 120
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Unit Weight: 351 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99