NIS6432MT2TWG

onsemi
863-NIS6432MT2TWG
NIS6432MT2TWG

Mfr.:

Description:
Resettable Fuses - PPTC 5V ELECTRONIC FUSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 483

Stock:
483 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,77 € 1,77 €
1,27 € 12,70 €
1,12 € 56,00 €
0,903 € 90,30 €
0,869 € 217,25 €
0,742 € 371,00 €
0,681 € 681,00 €
Full Reel (Order in multiples of 3000)
0,566 € 1.698,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Resettable Fuses - PPTC
RoHS:  
NIS6452
PCB Mount
SMD/SMT
15 VDC
5 A
60 mOhms
WQFN-12
- 40 C
+ 125 C
Reel
Cut Tape
Brand: onsemi
Country of Assembly: MY
Country of Diffusion: TW
Country of Origin: MY
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 3000
Subcategory: PPTC Resettable Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99