NIS6351MT2TXG

863-NIS6351MT2TXG
NIS6351MT2TXG

Mfr.:

Description:
Resettable Fuses - PPTC 5V ELECTRONIC FUSE--AUTO RETRY

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Resettable Fuses - PPTC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
NIS6351
PCB Mount
SMD/SMT
5 VDC
3 A
85 mOhms
WDFNW-10
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Pd - Power Dissipation: 1.3 W
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 3000
Subcategory: PPTC Resettable Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NIS6351 5V Electronic Fuses

onsemi NIS6351 5V Electronic Fuses are cost-effective and resettable fuses that enhance the reliability of a USB application from catastrophic and shutdown failures. These fuses are designed to buffer the load device from an excessive input voltage which can damage the sensitive circuits. onsemi NIS6351 fuses protect the input side circuitry from reverse currents. These fuses come with an overvoltage clamp circuit that limits the output voltage during transients but does not shut the unit down. The NIS6351 fuses offer integrated current monitoring, latching, auto-retry, and a digital Enable pin with a separate FLAG for fault identification. Typical applications include automotive infotainment, USB 2.0/3.0/3.1 VBUS, USB Type-C™ PD charging, solid-state drives (SSDs), and motherboards.

Electronic Fuses (eFuses)

onsemi Electronic Fuses (eFuses) offer an all-integrated solution providing overcurrent, overvoltage, over-temperature, reverse polarity, and inrush current protection. onsemi eFuses range from 3V up to 12V, supporting a continuous current from 1A up to 12A. The integrated overcurrent, overtemperature, overvoltage, and inrush current protection, along with the ability to report fault and disable the output through GPIO, make this device suitable for protecting any system and supporting a compact board layout.